
LMV934MA/NOPB | |
|---|---|
DigiKey Part Number | LMV934MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV934MA/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV934MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,14000 Kč | 391,40 Kč |
| 55 | 33,45545 Kč | 1 840,05 Kč |
| 110 | 31,81582 Kč | 3 499,74 Kč |
| 275 | 30,08593 Kč | 8 273,63 Kč |
| 550 | 29,04329 Kč | 15 973,81 Kč |
| 1 045 | 28,24281 Kč | 29 513,74 Kč |
| 2 530 | 27,35193 Kč | 69 200,38 Kč |
| 5 005 | 26,80108 Kč | 134 139,41 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


