Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6672MA/NOPB

DigiKey Part Number
LMH6672MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6672MA/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6672MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
135V/µs
-3db Bandwidth
90 MHz
Current - Input Bias
8 µA
Voltage - Input Offset
100 µV
Current - Supply
7.2mA (x2 Channels)
Current - Output / Channel
525 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
1096,17100 Kč961,71 Kč
9580,98600 Kč7 693,67 Kč
19077,93905 Kč14 808,42 Kč
28576,41432 Kč21 778,08 Kč
57074,17598 Kč42 280,31 Kč
1 04572,54618 Kč75 810,76 Kč
2 56570,58864 Kč181 059,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč