
CD74HC243M96 | |
|---|---|
DigiKey Part Number | 296-9189-2-ND - Tape & Reel (TR) 296-9189-1-ND - Cut Tape (CT) 296-9189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC243M96 |
Description | IC TXRX NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC243M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 9,14400 Kč | 91,44 Kč |
| 25 | 8,19040 Kč | 204,76 Kč |
| 100 | 7,14680 Kč | 714,68 Kč |
| 250 | 6,64892 Kč | 1 662,23 Kč |
| 500 | 6,34898 Kč | 3 174,49 Kč |
| 1 000 | 6,21463 Kč | 6 214,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,84198 Kč | 14 604,95 Kč |
| 5 000 | 5,68497 Kč | 28 424,85 Kč |
| 7 500 | 5,60638 Kč | 42 047,85 Kč |
| 12 500 | 5,51925 Kč | 68 990,62 Kč |
| 17 500 | 5,46835 Kč | 95 696,12 Kč |
| 25 000 | 5,41940 Kč | 135 485,00 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |











