
AT25FF321A-SHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF321A-SHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF321A-SHN-TCT-ND - Cut Tape (CT) 1265-AT25FF321A-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF321A-SHN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF321A-SHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 25 | 22,33360 Kč | 558,34 Kč |
| 50 | 21,85060 Kč | 1 092,53 Kč |
| 100 | 21,36340 Kč | 2 136,34 Kč |
| 250 | 20,71748 Kč | 5 179,37 Kč |
| 500 | 20,22822 Kč | 10 114,11 Kč |
| 1 000 | 19,74064 Kč | 19 740,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,25664 Kč | 38 513,28 Kč |
| 4 000 | 18,77762 Kč | 75 110,48 Kč |
| 6 000 | 18,50039 Kč | 111 002,34 Kč |
| 10 000 | 18,15483 Kč | 181 548,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




