
AT25SL641-SHE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL641-SHE-TTR-ND - Tape & Reel (TR) 1695-AT25SL641-SHE-TCT-ND - Cut Tape (CT) 1695-AT25SL641-SHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL641-SHE-T |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 29,47280 Kč | 736,82 Kč |
| 50 | 28,82600 Kč | 1 441,30 Kč |
| 100 | 28,17720 Kč | 2 817,72 Kč |
| 250 | 27,31420 Kč | 6 828,55 Kč |
| 500 | 26,66284 Kč | 13 331,42 Kč |
| 1 000 | 26,01484 Kč | 26 014,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,37231 Kč | 50 744,62 Kč |
| 4 000 | 24,73764 Kč | 98 950,56 Kč |
| 6 000 | 24,37073 Kč | 146 224,38 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


