1/0 Driver RS232 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2480B+

DigiKey Part Number
DS2480B+-ND
Manufacturer
Manufacturer Product Number
DS2480B+
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/0 Driver RS232 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2480B+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 046
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
10171,95300 Kč1 719,53 Kč
25159,87040 Kč3 996,76 Kč
100146,59960 Kč14 659,96 Kč
300139,19643 Kč41 758,93 Kč
500136,45928 Kč68 229,64 Kč
1 000133,32008 Kč133 320,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč