
C8051F041-GQ | |
|---|---|
DigiKey Part Number | 336-1206-ND |
Manufacturer | |
Manufacturer Product Number | C8051F041-GQ |
Description | IC MCU 8BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F04x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x8b, 13x12b; D/A 2x10b, 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 10 | 484,36100 Kč | 4 843,61 Kč |
| 25 | 455,01840 Kč | 11 375,46 Kč |
| 160 | 411,18806 Kč | 65 790,09 Kč |
| 320 | 399,42266 Kč | 127 815,25 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |



