
DRV8801EVM | |
|---|---|
DigiKey Part Number | 296-DRV8801EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8801EVM |
Description | EVAL BOARD FOR DRV8800 DRV8801 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8800, DRV8801 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8800, DRV8801 | |
Primary Attributes | Diagnostic Output, Synchronous Rectification | |
Secondary Attributes | Over Current and Crossover-Current Protection, Internal Under Voltage Lockout (UVLO) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |



