
DRV8800RTYT | |
|---|---|
DigiKey Part Number | 296-32092-2-ND - Tape & Reel (TR) 296-32092-1-ND - Cut Tape (CT) 296-32092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8800RTYT |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8800RTYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 25 | 45,06160 Kč | 1 126,54 Kč |
| 100 | 40,54290 Kč | 4 054,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,38688 Kč | 9 596,72 Kč |
| 500 | 37,08750 Kč | 18 543,75 Kč |
| 750 | 36,43685 Kč | 27 327,64 Kč |
| 1 250 | 35,71592 Kč | 44 644,90 Kč |
| 1 750 | 35,29452 Kč | 61 765,41 Kč |
| 2 500 | 34,88935 Kč | 87 223,38 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


