


DRV8800RTYR | |
|---|---|
DigiKey Part Number | 296-23637-2-ND - Tape & Reel (TR) 296-23637-1-ND - Cut Tape (CT) 296-23637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8800RTYR |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8800RTYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,40500 Kč | 384,05 Kč |
| 25 | 35,09200 Kč | 877,30 Kč |
| 100 | 31,43610 Kč | 3 143,61 Kč |
| 250 | 29,69536 Kč | 7 423,84 Kč |
| 500 | 28,64548 Kč | 14 322,74 Kč |
| 1 000 | 27,78161 Kč | 27 781,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,71471 Kč | 80 144,13 Kč |
| 6 000 | 26,19245 Kč | 157 154,70 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


