Bipolar Motor Driver DMOS Parallel 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8801RTYT

DigiKey Part Number
296-32093-2-ND - Tape & Reel (TR)
296-32093-1-ND - Cut Tape (CT)
296-32093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8801RTYT
Description
IC MTR DRVR BIPOLAR 8-38V 16QFN
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8801RTYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
8V ~ 38V
Voltage - Load
8V ~ 38V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 417
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1050,66800 Kč506,68 Kč
2546,45600 Kč1 161,40 Kč
10041,81540 Kč4 181,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,60392 Kč9 900,98 Kč
50038,27096 Kč19 135,48 Kč
75037,60321 Kč28 202,41 Kč
1 25036,86308 Kč46 078,85 Kč
1 75036,43069 Kč63 753,71 Kč
2 50036,01476 Kč90 036,90 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC