
DRV8800PWP | |
|---|---|
DigiKey Part Number | 296-36094-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8800PWP |
Description | IC MTR DRV BIPOLR 8-38V 16HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8800PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 90 | 40,82711 Kč | 3 674,44 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


