


DRV8801PWP | |
|---|---|
DigiKey Part Number | 296-27192-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8801PWP |
Description | IC MTR DRV BIPOLR 8-38V 16HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 90 | 42,10800 Kč | 3 789,72 Kč |
| 180 | 40,33250 Kč | 7 259,85 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


