Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

DAC8831IDR | |
|---|---|
DigiKey Part Number | DAC8831IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8831IDR |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8831IDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8831IBD | Texas Instruments | 27 | 296-18028-5-ND | 465,53000 Kč | Parametric Equivalent |
| DAC8831IBDR | Texas Instruments | 0 | DAC8831IBDR-ND | 253,35977 Kč | Parametric Equivalent |
| DAC8831ICD | Texas Instruments | 839 | 296-18029-5-ND | 475,60000 Kč | Parametric Equivalent |
| DAC8831ICDR | Texas Instruments | 1 932 | 296-DAC8831ICDRCT-ND | 458,81000 Kč | Parametric Equivalent |
| DAC8831ID | Texas Instruments | 43 | 296-18030-5-ND | 442,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 236,77093 Kč | 591 927,32 Kč |
| Unit Price without VAT: | 236,77093 Kč |
|---|---|
| Unit Price with VAT: | 286,49283 Kč |




