16 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 14-SOIC
High Speed Converters by Analog Devices

AD5542CRZ-REEL7

DigiKey Part Number
AD5542CRZ-REEL7TR-ND - Tape & Reel (TR)
AD5542CRZ-REEL7CT-ND - Cut Tape (CT)
AD5542CRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5542CRZ-REEL7
Description
IC DAC 16BIT 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5542CRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5542ARZAnalog Devices Inc.318505-AD5542ARZ-ND324,35000 KčSimilar
DAC8831IBDTexas Instruments27296-18028-5-ND190,10000 KčSimilar
DAC8831ICDTexas Instruments839296-18029-5-ND194,22000 KčSimilar
DAC8831MCDEPTexas Instruments7296-21224-5-ND364,67000 KčSimilar
MAX542ACSD+Analog Devices Inc./Maxim Integrated105MAX542ACSD+-ND570,86000 KčSimilar
In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 439,41000 Kč1 439,41 Kč
101 191,57400 Kč11 915,74 Kč
251 129,70080 Kč28 242,52 Kč
1001 118,98130 Kč111 898,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000993,69192 Kč993 691,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 439,41000 Kč
Unit Price with VAT:1 741,68610 Kč