
DAC8831ICDR | |
|---|---|
DigiKey Part Number | 296-DAC8831ICDRTR-ND - Tape & Reel (TR) 296-DAC8831ICDRCT-ND - Cut Tape (CT) 296-DAC8831ICDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8831ICDR |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8831ICDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8831IBD | Texas Instruments | 27 | 296-18028-5-ND | 426,68000 Kč | Parametric Equivalent |
| DAC8831ICD | Texas Instruments | 839 | 296-18029-5-ND | 435,92000 Kč | Parametric Equivalent |
| DAC8831ID | Texas Instruments | 43 | 296-18030-5-ND | 405,05000 Kč | Parametric Equivalent |
| AD5542CRZ-REEL7 | Analog Devices Inc. | 770 | AD5542CRZ-REEL7CT-ND | 1 439,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,81000 Kč | 458,81 Kč |
| 10 | 366,85600 Kč | 3 668,56 Kč |
| 25 | 343,88840 Kč | 8 597,21 Kč |
| 100 | 323,45320 Kč | 32 345,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 287,08550 Kč | 717 713,75 Kč |
| Unit Price without VAT: | 458,81000 Kč |
|---|---|
| Unit Price with VAT: | 555,16010 Kč |



