
DAC8831ID | |
|---|---|
DigiKey Part Number | 296-18030-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8831ID |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8831ID Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8831IBD | Texas Instruments | 27 | 296-18028-5-ND | 426,68000 Kč | Parametric Equivalent |
| DAC8831ICD | Texas Instruments | 839 | 296-18029-5-ND | 435,92000 Kč | Parametric Equivalent |
| DAC8831ICDR | Texas Instruments | 1 932 | 296-DAC8831ICDRCT-ND | 458,81000 Kč | Parametric Equivalent |
| AD5542CRZ-REEL7 | Analog Devices Inc. | 770 | AD5542CRZ-REEL7CT-ND | 1 439,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,05000 Kč | 405,05 Kč |
| 10 | 322,59200 Kč | 3 225,92 Kč |
| 50 | 289,57920 Kč | 14 478,96 Kč |
| 100 | 279,35320 Kč | 27 935,32 Kč |
| 250 | 268,56192 Kč | 67 140,48 Kč |
| 500 | 262,05462 Kč | 131 027,31 Kč |
| Unit Price without VAT: | 405,05000 Kč |
|---|---|
| Unit Price with VAT: | 490,11050 Kč |


