Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD5542JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5542JRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5542JRZ-REEL7 |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5542JRZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5542ARZ | Analog Devices Inc. | 318 | 505-AD5542ARZ-ND | 29,47000 Kč | Similar |
| DAC8831IBD | Texas Instruments | 27 | 296-18028-5-ND | 18,84000 Kč | Similar |
| DAC8831IBDR | Texas Instruments | 0 | DAC8831IBDR-ND | 10,25481 Kč | Similar |
| DAC8831ICD | Texas Instruments | 839 | 296-18029-5-ND | 19,25000 Kč | Similar |
| DAC8831ICDRG4 | Texas Instruments | 0 | DAC8831ICDRG4-ND | 7,73962 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 438,45462 Kč | 438 454,62 Kč |
| Unit Price without VAT: | 438,45462 Kč |
|---|---|
| Unit Price with VAT: | 530,53009 Kč |




