16 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX542BESD+

DigiKey Part Number
MAX542BESD+-ND
Manufacturer
Manufacturer Product Number
MAX542BESD+
Description
IC DAC 16BIT 14-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX542BESD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX542BESD+Analog Devices Inc./Maxim Integrated25MAX542BESD+-ND1 182,30000 KčDirect
AD5542ARZAnalog Devices Inc.318505-AD5542ARZ-ND723,06000 KčSimilar
AD5542ARZ-REEL7Analog Devices Inc.727AD5542ARZ-REEL7CT-ND723,06000 KčSimilar
AD5542BRZAnalog Devices Inc.52AD5542BRZ-ND814,20000 KčSimilar
AD5542BRZ-REEL7Analog Devices Inc.0AD5542BRZ-REEL7TR-ND541,96416 KčSimilar
In-Stock: 25
Factory Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 182,30000 Kč1 182,30 Kč
10973,30500 Kč9 733,05 Kč
50889,68320 Kč44 484,16 Kč
100863,79730 Kč86 379,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 182,30000 Kč
Unit Price with VAT:1 430,58300 Kč