


AD5542CRZ | |
|---|---|
DigiKey Part Number | 505-AD5542CRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5542CRZ |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5542CRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5542ARZ | Analog Devices Inc. | 318 | 505-AD5542ARZ-ND | 728,00000 Kč | Similar |
| DAC8831IBD | Texas Instruments | 27 | 296-18028-5-ND | 426,68000 Kč | Similar |
| DAC8831ICD | Texas Instruments | 839 | 296-18029-5-ND | 435,92000 Kč | Similar |
| DAC8831MCDEP | Texas Instruments | 7 | 296-21224-5-ND | 818,50000 Kč | Similar |
| MAX542ACSD+ | Analog Devices Inc./Maxim Integrated | 105 | MAX542ACSD+-ND | 1 281,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 439,41000 Kč | 1 439,41 Kč |
| 10 | 1 191,57400 Kč | 11 915,74 Kč |
| 56 | 1 086,96143 Kč | 60 869,84 Kč |
| 112 | 1 057,22491 Kč | 118 409,19 Kč |
| Unit Price without VAT: | 1 439,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 741,68610 Kč |

