16 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 14-SOIC
High Speed Converters by Analog Devices

AD5542LRZ

DigiKey Part Number
505-AD5542LRZ-ND
Manufacturer
Manufacturer Product Number
AD5542LRZ
Description
IC DAC 16BIT 14-SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5542LRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5542ARZAnalog Devices Inc.318505-AD5542ARZ-ND728,00000 KčSimilar
DAC8831IBDTexas Instruments27296-18028-5-ND426,68000 KčSimilar
DAC8831ICDTexas Instruments839296-18029-5-ND435,92000 KčSimilar
DAC8831MCDEPTexas Instruments7296-21224-5-ND818,50000 KčSimilar
MAX542ACSD+Analog Devices Inc./Maxim Integrated105MAX542ACSD+-ND1 281,30000 KčSimilar
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1969,06000 Kč969,06 Kč
10792,94700 Kč7 929,47 Kč
56718,60036 Kč40 241,62 Kč
112697,46170 Kč78 115,71 Kč
280675,14943 Kč189 041,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:969,06000 Kč
Unit Price with VAT:1 172,56260 Kč