


LTC4352IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4352IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4352IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4352IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4352IMS#TRPBF |
Description | IC OR CTRLR N+1 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352IMS#TRPBF Models |
Category | Delay Time - OFF 200 ns |
Manufacturer Analog Devices Inc. | Current - Supply 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 12-MSOP |
Delay Time - ON 250 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 25 | 143,32400 Kč | 3 583,10 Kč |
| 100 | 131,22070 Kč | 13 122,07 Kč |
| 250 | 128,82860 Kč | 32 207,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,08761 Kč | 290 219,03 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |








