
ADAU1462WBCPZ150 | |
|---|---|
DigiKey Part Number | 505-ADAU1462WBCPZ150-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1462WBCPZ150 |
Description | 32BIT SIGMADSP AUDIO 16K/48K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 147.456MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1462WBCPZ150 Models |
Category | On-Chip RAM 192kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Sigma | Mounting Type Surface Mount |
Interface I2C, SPI | Package / Case 72-VFQFN Exposed Pad, CSP |
Clock Rate 147.456MHz | Supplier Device Package 72-LFCSP-VQ (10x10) |
Non-Volatile Memory ROM (64kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| 10 | 267,49400 Kč | 2 674,94 Kč |
| 25 | 250,05240 Kč | 6 251,31 Kč |
| 168 | 222,73756 Kč | 37 419,91 Kč |
| 336 | 215,50134 Kč | 72 408,45 Kč |
| 504 | 211,83899 Kč | 106 766,85 Kč |
| 1 008 | 206,44575 Kč | 208 097,32 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |



