CD74HCU04M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 476
Unit Price: 9,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,60056 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 473
Unit Price: 5,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,56004 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20 868
Unit Price: 7,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 2 585
Unit Price: 11,37000 Kč
Datasheet

Similar


onsemi
In Stock: 3 389
Unit Price: 6,53000 Kč
Datasheet

Similar


onsemi
In Stock: 593
Unit Price: 10,74000 Kč
Datasheet

Similar


onsemi
In Stock: 2 550
Unit Price: 6,53000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 945
Unit Price: 6,53000 Kč
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCU04M96G4

DigiKey Part Number
CD74HCU04M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCU04M96G4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCU04M96G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,60056 Kč9 001,40 Kč
5 0003,49510 Kč17 475,50 Kč
7 5003,44224 Kč25 816,80 Kč
12 5003,38368 Kč42 296,00 Kč
17 5003,34945 Kč58 615,38 Kč
25 0003,31655 Kč82 913,75 Kč
62 5003,24569 Kč202 855,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3,60056 Kč
Unit Price with VAT:4,35668 Kč