
74HC04S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC04S14-13TR-ND - Tape & Reel (TR) 31-74HC04S14-13CT-ND - Cut Tape (CT) 31-74HC04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04S14-13 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04DR | Texas Instruments | 20 552 | 296-1189-1-ND | 8,76000 Kč | Direct |
| CD74HC04M96 | Texas Instruments | 24 009 | 296-14505-1-ND | 7,93000 Kč | Similar |
| CD74HCU04M96 | Texas Instruments | 6 333 | 296-31620-1-ND | 9,80000 Kč | Similar |
| SN74HC14DRG3 | Texas Instruments | 10 769 | 296-31782-1-ND | 15,43000 Kč | Similar |
| SN74HC14NSR | Texas Instruments | 2 903 | 296-12887-1-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 25 | 3,08680 Kč | 77,17 Kč |
| 100 | 2,64240 Kč | 264,24 Kč |
| 250 | 2,43092 Kč | 607,73 Kč |
| 500 | 2,30286 Kč | 1 151,43 Kč |
| 1 000 | 2,19734 Kč | 2 197,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,08605 Kč | 5 215,12 Kč |
| 5 000 | 2,01902 Kč | 10 095,10 Kč |
| 7 500 | 1,98544 Kč | 14 890,80 Kč |
| 12 500 | 1,94820 Kč | 24 352,50 Kč |
| 17 500 | 1,92646 Kč | 33 713,05 Kč |
| 25 000 | 1,90554 Kč | 47 638,50 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


