
SN74HC14DRG3 | |
|---|---|
DigiKey Part Number | 296-31782-2-ND - Tape & Reel (TR) 296-31782-1-ND - Cut Tape (CT) 296-31782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14DRG3 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14DRG3 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 25 | 9,88560 Kč | 247,14 Kč |
| 100 | 8,66130 Kč | 866,13 Kč |
| 250 | 8,07524 Kč | 2 018,81 Kč |
| 500 | 7,72238 Kč | 3 861,19 Kč |
| 1 000 | 7,62623 Kč | 7 626,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,12516 Kč | 17 812,90 Kč |
| 5 000 | 6,94021 Kč | 34 701,05 Kč |
| 7 500 | 6,84767 Kč | 51 357,53 Kč |
| 12 500 | 6,74507 Kč | 84 313,38 Kč |
| 17 500 | 6,68512 Kč | 116 989,60 Kč |
| 25 000 | 6,62744 Kč | 165 686,00 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |








