24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0724RL

DigiKey Part Number
YC164J-24TR-ND - Tape & Reel (TR)
YC164J-24CT-ND - Cut Tape (CT)
YC164J-24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-0724RL
Description
RES ARRAY 4 RES 24 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0724RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
24
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,73080 Kč18,27 Kč
500,63840 Kč31,92 Kč
1000,56270 Kč56,27 Kč
2500,47708 Kč119,27 Kč
5000,42374 Kč211,87 Kč
1 0000,37817 Kč378,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,29687 Kč1 484,35 Kč
10 0000,27024 Kč2 702,40 Kč
15 0000,25657 Kč3 848,55 Kč
25 0000,24109 Kč6 027,25 Kč
35 0000,23187 Kč8 115,45 Kč
50 0000,22285 Kč11 142,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč