
SN74HC14DRG3 | |
|---|---|
DigiKey Part Number | 296-31782-2-ND - Tape & Reel (TR) 296-31782-1-ND - Cut Tape (CT) 296-31782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14DRG3 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14DRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,96450 Kč | 796,45 Kč |
| 250 | 7,41816 Kč | 1 854,54 Kč |
| 500 | 7,08892 Kč | 3 544,46 Kč |
| 1 000 | 6,97155 Kč | 6 971,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,53222 Kč | 16 330,55 Kč |
| 5 000 | 6,35992 Kč | 31 799,60 Kč |
| 7 500 | 6,27361 Kč | 47 052,07 Kč |
| 12 500 | 6,17798 Kč | 77 224,75 Kč |
| 17 500 | 6,12207 Kč | 107 136,22 Kč |
| 25 000 | 6,06835 Kč | 151 708,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



