
74HC14S14-13 | |
|---|---|
DigiKey Part Number | 74HC14S14-13DITR-ND - Tape & Reel (TR) 74HC14S14-13DICT-ND - Cut Tape (CT) 74HC14S14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 250 | 2,68692 Kč | 671,73 Kč |
| 500 | 2,54706 Kč | 1 273,53 Kč |
| 1 000 | 2,43241 Kč | 2 432,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31112 Kč | 5 777,80 Kč |
| 5 000 | 2,23801 Kč | 11 190,05 Kč |
| 7 500 | 2,20140 Kč | 16 510,50 Kč |
| 12 500 | 2,16085 Kč | 27 010,62 Kč |
| 17 500 | 2,13713 Kč | 37 399,78 Kč |
| 25 000 | 2,11434 Kč | 52 858,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










