
MM74HCU04M | |
|---|---|
DigiKey Part Number | MM74HCU04M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCU04M |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCU04M Models |
Category | Current - Output High, Low 5.2mA, 7.8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tube | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCU04ADG | onsemi | 670 | MC74HCU04ADGOS-ND | 8,34000 Kč | Similar |
| MC74HCU04ADR2G | onsemi | 38 | MC74HCU04ADR2GOSCT-ND | 6,47000 Kč | Similar |
| MM74HCU04MX | onsemi | 2 415 | MM74HCU04MXCT-ND | 6,47000 Kč | Parametric Equivalent |
| SN74HCU04D | Rochester Electronics, LLC | 54 280 | 2156-SN74HCU04D-ND | 23,15000 Kč | Direct |
| SN74HCU04DR | Texas Instruments | 12 087 | 296-14872-1-ND | 13,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 6,09745 Kč | 335,36 Kč |
| 110 | 5,71436 Kč | 628,58 Kč |
| Unit Price without VAT: | 6,09745 Kč |
|---|---|
| Unit Price with VAT: | 7,37791 Kč |

