Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCU04D

DigiKey Part Number
296-9819-5-ND
Manufacturer
Manufacturer Product Number
SN74HCU04D
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCU04D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tube
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCU04DRTexas Instruments12 087296-14872-1-ND13,76000 KčParametric Equivalent
SN74HCU04DTTexas Instruments12 413296-SN74HCU04DTCT-ND23,15000 KčParametric Equivalent
MM74HCU04Monsemi7MM74HCU04M-ND6,09745 KčDirect
MM74HCU04MXonsemi2 415MM74HCU04MXCT-ND6,47000 KčDirect
74HC04S14-13Diodes Incorporated2 60231-74HC04S14-13CT-ND5,01000 KčSimilar
In-Stock: 6 531
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1016,68400 Kč166,84 Kč
5014,10240 Kč705,12 Kč
10013,30370 Kč1 330,37 Kč
25012,46156 Kč3 115,39 Kč
50011,95396 Kč5 976,98 Kč
1 00011,53580 Kč11 535,80 Kč
2 50011,09438 Kč27 735,95 Kč
5 00010,82843 Kč54 142,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč

Other Suppliers on DigiKey

47 749In Stock
Ships from Rochester Electronics, LLC