
MC74HCU04ADG | |
|---|---|
DigiKey Part Number | MC74HCU04ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADG |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCU04ADG Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCU04M | onsemi | 7 | MM74HCU04M-ND | 1,30109 Kč | Similar |
| CD74HCU04M96 | Texas Instruments | 6 333 | 296-31620-1-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 55 | 4,69055 Kč | 257,98 Kč |
| 110 | 4,38727 Kč | 482,60 Kč |
| 275 | 4,06491 Kč | 1 117,85 Kč |
| 550 | 3,87116 Kč | 2 129,14 Kč |
| 1 045 | 3,72226 Kč | 3 889,76 Kč |
| 2 530 | 3,55648 Kč | 8 997,89 Kč |
| 5 005 | 3,45401 Kč | 17 287,32 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

