Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CD74HCU04M96E4 | |
|---|---|
DigiKey Part Number | CD74HCU04M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCU04M96E4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCU04M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,60056 Kč | 9 001,40 Kč |
| 5 000 | 3,49510 Kč | 17 475,50 Kč |
| 7 500 | 3,44224 Kč | 25 816,80 Kč |
| 12 500 | 3,38368 Kč | 42 296,00 Kč |
| 17 500 | 3,34945 Kč | 58 615,38 Kč |
| 25 000 | 3,31655 Kč | 82 913,75 Kč |
| 62 500 | 3,24569 Kč | 202 855,62 Kč |
| Unit Price without VAT: | 3,60056 Kč |
|---|---|
| Unit Price with VAT: | 4,35668 Kč |







