Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04D,653

DigiKey Part Number
1727-2863-2-ND - Tape & Reel (TR)
1727-2863-1-ND - Cut Tape (CT)
1727-2863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCU04D,653
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCU04D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,79640 Kč94,91 Kč
1003,26100 Kč326,10 Kč
2503,00608 Kč751,52 Kč
5002,85278 Kč1 426,39 Kč
1 0002,72659 Kč2 726,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,59317 Kč6 482,93 Kč
5 0002,54235 Kč12 711,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč