
MC74HCU04ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCU04ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCU04ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HCU04ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADR2G-Q |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCU04ADR2G-Q Models |
Category | Input Logic Level - Low 0.3V ~ 1.1V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,11360 Kč | 127,84 Kč |
| 100 | 4,42550 Kč | 442,55 Kč |
| 250 | 4,09436 Kč | 1 023,59 Kč |
| 500 | 3,89540 Kč | 1 947,70 Kč |
| 1 000 | 3,73167 Kč | 3 731,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,55845 Kč | 8 896,12 Kč |
| 5 000 | 3,45413 Kč | 17 270,65 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

