CD74HCT574QM96EP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10
Unit Price: 24,34000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 928
Unit Price: 11,65000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,74718 Kč
Datasheet

Direct


onsemi
In Stock: 2 000
Unit Price: 16,64000 Kč
Datasheet

Similar


onsemi
In Stock: 16 472
Unit Price: 13,73000 Kč
Datasheet

Similar


onsemi
In Stock: 47
Unit Price: 17,68000 Kč
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: 7,47022 Kč
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

CD74HCT574QM96EP

DigiKey Part Number
296-22106-2-ND - Tape & Reel (TR)
296-22106-1-ND - Cut Tape (CT)
296-22106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT574QM96EP
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT574QM96EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,59000 Kč56,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,18758 Kč78 375,16 Kč
4 00038,39721 Kč153 588,84 Kč
Manufacturers Standard Package
Unit Price without VAT:56,59000 Kč
Unit Price with VAT:68,47390 Kč