
MM74HCT574WMX | |
|---|---|
DigiKey Part Number | MM74HCT574WMXTR-ND - Tape & Reel (TR) MM74HCT574WMXCT-ND - Cut Tape (CT) MM74HCT574WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT574WMX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT574WMX Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 33 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT574ADWR2G | onsemi | 14 287 | 488-MC74HCT574ADWR2GCT-ND | 13,86000 Kč | Similar |
| CD74HCT574M96 | Texas Instruments | 2 745 | 296-9292-1-ND | 16,80000 Kč | Direct |
| 74HCT574D,653 | Nexperia USA Inc. | 3 955 | 1727-2856-1-ND | 9,45000 Kč | Similar |
| CD74HCT574M | Texas Instruments | 348 | 296-33162-5-ND | 27,30000 Kč | Similar |
| CD74HCT574QM96G4Q1 | Texas Instruments | 10 | 296-CD74HCT574QM96G4Q1CT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,77600 Kč | 269,40 Kč |
| 100 | 9,44910 Kč | 944,91 Kč |
| 250 | 8,81832 Kč | 2 204,58 Kč |
| 500 | 8,43742 Kč | 4 218,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,12434 Kč | 8 124,34 Kč |
| 2 000 | 7,86648 Kč | 15 732,96 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

