
NLV74HCT574ADWRG | |
|---|---|
DigiKey Part Number | 488-NLV74HCT574ADWRGTR-ND - Tape & Reel (TR) 488-NLV74HCT574ADWRGCT-ND - Cut Tape (CT) 488-NLV74HCT574ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT574ADWRG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT374ADWG | onsemi | 388 | MC74HCT374ADWG-ND | 16,17000 Kč | Parametric Equivalent |
| MC74HCT374ADWR2G | onsemi | 45 372 | MC74HCT374ADWR2GOSCT-ND | 16,17000 Kč | Parametric Equivalent |
| MC74HCT574ADWR2G | onsemi | 14 287 | 488-MC74HCT574ADWR2GCT-ND | 13,86000 Kč | Parametric Equivalent |
| MC74HCT574ADWR2G-Q | onsemi | 0 | 488-MC74HCT574ADWR2G-QCT-ND | 13,86000 Kč | Parametric Equivalent |
| 74HCT574D,653 | Nexperia USA Inc. | 3 955 | 1727-2856-1-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60639 Kč | 6 606,39 Kč |
| 2 000 | 6,38917 Kč | 12 778,34 Kč |
| Unit Price without VAT: | 6,60639 Kč |
|---|---|
| Unit Price with VAT: | 7,99373 Kč |

