
MC74HCT374ADWR2G | |
|---|---|
DigiKey Part Number | MC74HCT374ADWR2GOSTR-ND - Tape & Reel (TR) MC74HCT374ADWR2GOSCT-ND - Cut Tape (CT) MC74HCT374ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT374ADWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT374ADWR2G Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,36480 Kč | 259,12 Kč |
| 100 | 9,08580 Kč | 908,58 Kč |
| 250 | 8,47648 Kč | 2 119,12 Kč |
| 500 | 8,10816 Kč | 4 054,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80517 Kč | 7 805,17 Kč |
| 2 000 | 7,55582 Kč | 15 111,64 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

