
MM74HCT574WM | |
|---|---|
DigiKey Part Number | MM74HCT574WMFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT574WM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT574WM Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 33 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 38 | 10,83053 Kč | 411,56 Kč |
| 114 | 9,81746 Kč | 1 119,19 Kč |
| 266 | 9,22650 Kč | 2 454,25 Kč |
| 532 | 8,83652 Kč | 4 701,03 Kč |
| 1 026 | 8,53121 Kč | 8 753,02 Kč |
| 2 508 | 8,19634 Kč | 20 556,42 Kč |
| 5 016 | 7,98878 Kč | 40 071,72 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

