74HCT574D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 953
Unit Price: 9,45000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 57,11000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 10
Unit Price: 24,57000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 348
Unit Price: 27,30000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 745
Unit Price: 16,80000 Kč
Datasheet

Similar


onsemi
In Stock: 14 287
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: 17,64000 Kč
Datasheet

Similar


onsemi
In Stock: 249
Unit Price: 16,80000 Kč
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: 6,60639 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 391
Unit Price: 15,12000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 139
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 484
Unit Price: 16,80000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT574D,652

DigiKey Part Number
1727-3804-ND
Manufacturer
Manufacturer Product Number
74HCT574D,652
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HCT574D,652 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
76 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT574D,653Nexperia USA Inc.3 9531727-2856-1-ND9,45000 KčSimilar
CD74HCT574QM96EPTexas Instruments0296-22106-1-ND57,11000 KčDirect
CD74HCT574QM96G4Q1Texas Instruments10296-CD74HCT574QM96G4Q1CT-ND24,57000 KčDirect
CD74HCT574MTexas Instruments348296-33162-5-ND27,30000 KčUpgrade
CD74HCT574M96Texas Instruments2 745296-9292-1-ND16,80000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types