


SN74HCT574DWR | |
|---|---|
DigiKey Part Number | 296-14871-2-ND - Tape & Reel (TR) 296-14871-1-ND - Cut Tape (CT) 296-14871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574DWR Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 100 | 9,47220 Kč | 947,22 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,45926 Kč | 4 229,63 Kč |
| 1 000 | 8,38513 Kč | 8 385,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,88696 Kč | 15 773,92 Kč |
| 4 000 | 7,67430 Kč | 30 697,20 Kč |
| 6 000 | 7,56782 Kč | 45 406,92 Kč |
| 10 000 | 7,44988 Kč | 74 498,80 Kč |
| 14 000 | 7,38089 Kč | 103 332,46 Kč |
| 20 000 | 7,31458 Kč | 146 291,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






