


CD74HCT564M | |
|---|---|
DigiKey Part Number | 296-9290-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT564M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT564M Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,20338 Kč | 20 162,70 Kč |
| Unit Price without VAT: | 25,20338 Kč |
|---|---|
| Unit Price with VAT: | 30,49609 Kč |




