
SN74LVC162244ADGVR | |
|---|---|
DigiKey Part Number | 296-13238-2-ND - Tape & Reel (TR) 296-13238-1-ND - Cut Tape (CT) 296-13238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC162244ADGVR |
Description | IC BUFF NON-INVERT 3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC162244ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 100 | 28,24860 Kč | 2 824,86 Kč |
| 250 | 26,65656 Kč | 6 664,14 Kč |
| 500 | 26,63302 Kč | 13 316,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,25710 Kč | 48 514,20 Kč |
| 4 000 | 23,72223 Kč | 94 888,92 Kč |
| 6 000 | 23,45449 Kč | 140 726,94 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


