


CD74HCT688M96 | |
|---|---|
DigiKey Part Number | 296-24357-2-ND - Tape & Reel (TR) 296-24357-1-ND - Cut Tape (CT) 296-24357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT688M96 |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT688M96 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 34ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits 8 | Supplier Device Package 20-SOIC |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 250 | 8,55040 Kč | 2 137,60 Kč |
| 500 | 8,17956 Kč | 4 089,78 Kč |
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62322 Kč | 15 246,44 Kč |
| 4 000 | 7,41644 Kč | 29 665,76 Kč |
| 6 000 | 7,31294 Kč | 43 877,64 Kč |
| 10 000 | 7,19824 Kč | 71 982,40 Kč |
| 14 000 | 7,13113 Kč | 99 835,82 Kč |
| 20 000 | 7,06669 Kč | 141 333,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







