
CD74HCT32M96 | |
|---|---|
DigiKey Part Number | 296-14555-2-ND - Tape & Reel (TR) 296-14555-1-ND - Cut Tape (CT) 296-14555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT32M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 250 | 4,33232 Kč | 1 083,08 Kč |
| 500 | 4,12358 Kč | 2 061,79 Kč |
| 1 000 | 3,95161 Kč | 3 951,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,76964 Kč | 9 424,10 Kč |
| 5 000 | 3,66008 Kč | 18 300,40 Kč |
| 7 500 | 3,60522 Kč | 27 039,15 Kč |
| 12 500 | 3,54441 Kč | 44 305,12 Kč |
| 17 500 | 3,50890 Kč | 61 405,75 Kč |
| 25 000 | 3,47473 Kč | 86 868,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






