NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT02M96

DigiKey Part Number
296-CD74HCT02M96TR-ND - Tape & Reel (TR)
296-CD74HCT02M96CT-ND - Cut Tape (CT)
296-CD74HCT02M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT02M96
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT02M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
21ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT02M96Texas Instruments2 232296-CD74HCT02M96CT-ND8,61000 KčParametric Equivalent
CD74HCT02MTTexas Instruments14 250296-CD74HCT02MTCT-ND10,89208 KčParametric Equivalent
74HCT02D-Q100,118Nexperia USA Inc.2 4741727-74HCT02D-Q100,118CT-ND6,72000 KčSimilar
74HCT373D,653Nexperia USA Inc.2 1061727-2847-1-ND9,87000 KčSimilar
In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,94200 Kč59,42 Kč
255,28320 Kč132,08 Kč
1004,57340 Kč457,34 Kč
2504,23236 Kč1 058,09 Kč
5004,02784 Kč2 013,92 Kč
1 0003,85880 Kč3 858,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,68070 Kč9 201,75 Kč
5 0003,57327 Kč17 866,35 Kč
7 5003,51949 Kč26 396,17 Kč
12 5003,45988 Kč43 248,50 Kč
17 5003,42506 Kč59 938,55 Kč
25 0003,39157 Kč84 789,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč