


MC7805CTG | |
|---|---|
DigiKey Part Number | MC7805CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805CTG |
Description | IC REG LINEAR 5V 1A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805CTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 83dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7805CKCS | Texas Instruments | 1 565 | 296-13996-5-ND | 1,17000 Kč | Direct |
| LM2931AT-5.0/NOPB | Texas Instruments | 294 | LM2931AT-5.0NS/NOPB-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 50 | 6,36240 Kč | 318,12 Kč |
| 100 | 5,95920 Kč | 595,92 Kč |
| 250 | 5,53340 Kč | 1 383,35 Kč |
| 500 | 5,27638 Kč | 2 638,19 Kč |
| 1 000 | 5,06472 Kč | 5 064,72 Kč |
| 2 500 | 4,84138 Kč | 12 103,45 Kč |
| 5 000 | 4,70670 Kč | 23 533,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









