AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT08M96

DigiKey Part Number
296-14544-2-ND - Tape & Reel (TR)
296-14544-1-ND - Cut Tape (CT)
296-14544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT08M96
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT08M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
25ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT08M96Texas Instruments399296-14544-1-ND0,35000 KčParametric Equivalent
MC74HCT08ADR2Gonsemi1 355MC74HCT08ADR2GOSCT-ND0,26000 KčDirect
74HCT08D,653Nexperia USA Inc.1 7651727-2831-1-ND0,20000 KčSimilar
74HCT08S14-13Diodes Incorporated3 07131-74HCT08S14-13CT-ND0,20000 KčSimilar
MM74HCT08Monsemi209MM74HCT08M-ND0,48000 KčSimilar
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,98400 Kč59,84 Kč
255,32520 Kč133,13 Kč
1004,60910 Kč460,91 Kč
2504,26596 Kč1 066,49 Kč
5004,05976 Kč2 029,88 Kč
1 0003,88967 Kč3 889,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,71035 Kč9 275,88 Kč
5 0003,60221 Kč18 011,05 Kč
7 5003,54807 Kč26 610,53 Kč
12 5003,48809 Kč43 601,12 Kč
17 5003,45302 Kč60 427,85 Kč
25 0003,41927 Kč85 481,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč