AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT08ADR2G

DigiKey Part Number
MC74HCT08ADR2GOSTR-ND - Tape & Reel (TR)
MC74HCT08ADR2GOSCT-ND - Cut Tape (CT)
MC74HCT08ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT08ADR2G
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT08ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HCT08Monsemi209MM74HCT08M-ND11,97000 KčSimilar
MM74HCT08MXonsemi3 304MM74HCT08MXCT-ND6,51000 KčSimilar
74HCT08D-Q100,118Nexperia USA Inc.1 1631727-74HCT08D-Q100,118CT-ND7,56000 KčDirect
CD74HCT08M96Texas Instruments399296-14544-1-ND8,61000 KčDirect
CD74HCT08ME4Rochester Electronics, LLC1 0222156-CD74HCT08ME4-ND18,26827 KčDirect
In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
253,95600 Kč98,90 Kč
1003,40590 Kč340,59 Kč
2503,14216 Kč785,54 Kč
5002,98256 Kč1 491,28 Kč
1 0002,85153 Kč2 851,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,71294 Kč6 782,35 Kč
5 0002,62950 Kč13 147,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč